Siemens 3RH1 Contactor Relay 2NO/2NC, 6 A Contact Rating, SIRIUS Classic
- RS Stock No.:
- 243-7325
- Mfr. Part No.:
- 3RH1122-1AF00
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 243-7325
- Mfr. Part No.:
- 3RH1122-1AF00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 6 A | |
| Range | SIRIUS Classic | |
| Series | 3RH1 | |
| Normal State Configuration | 2NO/2NC | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 57.5mm | |
| Depth | 72mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Coil Voltage | 110 V ac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 6 A | ||
Range SIRIUS Classic | ||
Series 3RH1 | ||
Normal State Configuration 2NO/2NC | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 57.5mm | ||
Depth 72mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Coil Voltage 110 V ac | ||
Contact Voltage Rating 690 V ac | ||
- COO (Country of Origin):
- DE

