Siemens 3RU Overload Relay NO/NC, 0.22 → 0.32 A F.L.C, 320 mA Contact Rating, 90 W, 3P, Sirius Classic

Image representative of range

RS Stock No.:
243-6760
Mfr. Part No.:
3RU1116-0DB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

0.22 → 0.32 A

Contact Current Rating

320 mA

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

90 W

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

87mm

Depth

78mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy