Allen Bradley, E100 Contactor Overload Relays 1 NO/1 NC, 690V 1 NO/1 NC
- RS Stock No.:
- 220-2554
- Mfr. Part No.:
- 193-1EEGP
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£99.64
(exc. VAT)
£119.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.64 |
*price indicative
- RS Stock No.:
- 220-2554
- Mfr. Part No.:
- 193-1EEGP
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor Overload Relays | |
| Mount Type | DIN Rail | |
| Series | E100 | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Width | 44.77mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 20 to 100 A | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 65°C | |
| Length | 86.63mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS | |
| Depth | 84.66mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor Overload Relays | ||
Mount Type DIN Rail | ||
Series E100 | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Width 44.77mm | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 20 to 100 A | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 65°C | ||
Length 86.63mm | ||
Standards/Approvals ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS | ||
Depth 84.66mm | ||
Control Voltage 690V | ||
RoHS Status: Not Applicable
The Rockwell Automation IEC Overload Relay has 1 normally open contact and 1 normally closed contact. It mounts to DIN rail or panel mounting and has pass through wiring. It has selectable trip of class 10-20.
It has 20 to 100 ampere current range
It has manual reset
