Allen Bradley, E100 Contactor Overload Relays 1 NO/1 NC, 690V

Subtotal (1 unit)*

£70.78

(exc. VAT)

£84.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.78

*price indicative

RS Stock No.:
220-2553
Mfr. Part No.:
193-1EEFD
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor Overload Relays

Mount Type

Direct

Series

E100

Normal State Configuration

1 NO/1 NC

Reset Method

Manual

IP Rating

IP20

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Width

44.77mm

Adjustable Current Range

11 to 55 A

Length

86.63mm

Maximum Operating Temperature

65°C

Contact Voltage

690V

Depth

84.66mm

Standards/Approvals

CSA, CE, CCC, ABS, RoHS, C-Tick, EAC, cULus, cUL

Control Voltage

690V

RoHS Status: Not Applicable

The Rockwell Automation IEC Overload Relay has 1 normally open contact and 1 normally closed contact. It mounts 100-C30 to 100-C55 Contactor. It has selectable trip of class 10-20.

It has 11 to 55 ampere current range

It has manual reset