Schneider Electric Control Relay 5NO, 10 A Contact Rating, 5PST, TeSys
- RS Stock No.:
- 220-1232
- Mfr. Part No.:
- CAD503F7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 220-1232
- Mfr. Part No.:
- CAD503F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Pole Configuration | 5PST | |
| Normal State Configuration | 5NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Pole Configuration 5PST | ||
Normal State Configuration 5NO | ||
- COO (Country of Origin):
- ID
The Schneider Electric TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
It provides a 230V 50/60Hz AC control circuit, connection by spring terminals
