Allen Bradley, E100 Contactor Overload Relays 1 NO/1 NC, 690V

Subtotal (1 unit)*

£46.16

(exc. VAT)

£55.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.16

*price indicative

RS Stock No.:
220-0979
Distrelec Article No.:
303-75-102
Mfr. Part No.:
193-1EEEB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor Overload Relays

Series

E100

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Manual

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Width

44.77mm

Adjustable Current Range

5.4 to 27 A

Contact Voltage

690V

Maximum Operating Temperature

65°C

Length

86.63mm

Depth

84.66mm

Standards/Approvals

ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS

Control Voltage

690V

RoHS Status: Not Applicable

The Rockwell Automation IEC Overload Relay has normally open contact and 1 normally closed contact with trip class 10-20. It mounts to 100-C09 to 100-C23 Contactor and has 5.4 to 27 ampere adjustment range

It has manual reset

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy