Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, 11A, 55 A F.L.C, 55A Contact Rating, 690V

Subtotal (1 unit)*

£80.31

(exc. VAT)

£96.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.31

*price indicative

RS Stock No.:
213-2259
Mfr. Part No.:
193-1EEFP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

11, 55A

Product Type

Overload Relay

Relay Contact Current

55A

Series

BULLETIN

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Manual

Adjustable Current Range

11 to 55 A

Width

44.77mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Contact Voltage

690V

Maximum Operating Temperature

65°C

Length

86.63mm

Standards/Approvals

cULus, EAC, cUL, CCC, CE, CSA, C-Tick, RoHS, ABS

Depth

84.66mm

Control Voltage

690V

RoHS Status: Not Applicable

The Rockwell Automation solid-state design of the 193-1EE plus overload relay provide accurate, reliable and repeatable protection. It can mount on DIN rail and Pass-thru to contactor and has maximum rated current 55 A. The E100 basic model has two user-adjustable trip class settings of 10 and 20. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.

Self-powered

Phase loss protection

Integration with both IEC and NEMA contactor

Simple configuration