Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 3.2 → 16 A, 16A, 3.2 A F.L.C, 16A Contact Rating, 690V 3P

Subtotal (1 unit)*

£54.77

(exc. VAT)

£65.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.77

*price indicative

RS Stock No.:
213-2257
Mfr. Part No.:
193-1EEDP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

16A, 3.2A

Product Type

Overload Relay

Relay Contact Current

16A

Series

BULLETIN

Mount Type

DIN Rail

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Manual

Minimum Operating Temperature

-20°C

Width

44.77mm

Adjustable Current Range

3.2 → 16 A

Number of Auxiliary Contacts

2

Length

86.63mm

Maximum Operating Temperature

65°C

Contact Voltage

690V

Standards/Approvals

ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS

Depth

84.66mm

Control Voltage

690V

RoHS Status: Not Applicable

COO (Country of Origin):
FM
The Rockwell Automation solid-state design of the 193-1EE plus overload relay provide accurate, reliable and repeatable protection. It can mount directly to bulletin 100-C IEC contactor and has maximum rated current 16 A. The E100 basic model has two user-adjustable trip class settings of 10 and 20. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.

Self-powered

Phase loss protection

Integration with both IEC and NEMA contactor

Simple configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy