Allen Bradley, 193K Overload Relay 1 NO/1 NC, 1.8A, 2.5 A F.L.C, 2.5A Contact Rating, 6 W, 690V ac
- RS Stock No.:
- 502-234
- Distrelec Article No.:
- 302-27-364
- Mfr. Part No.:
- 193-KB25
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£34.07
(exc. VAT)
£40.88
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £34.07 |
*price indicative
- RS Stock No.:
- 502-234
- Distrelec Article No.:
- 302-27-364
- Mfr. Part No.:
- 193-KB25
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 1.8, 2.5A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 2.5A | |
| Series | 193K | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 1.8 to 2.7 A | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL, CSA, EAC, CCC, CE marked, C-Tick, EN/IEC, cULus, KC, IEC | |
| Depth | 78.7mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 1.8, 2.5A | ||
Product Type Overload Relay | ||
Relay Contact Current 2.5A | ||
Series 193K | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 1.8 to 2.7 A | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL, CSA, EAC, CCC, CE marked, C-Tick, EN/IEC, cULus, KC, IEC | ||
Depth 78.7mm | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
