TE Connectivity 3-161 Overload Relay, 500 A Contact Rating, 240 V
- RS Stock No.:
- 481-379
- Mfr. Part No.:
- 3-1618401-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£298.89
(exc. VAT)
£358.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.89 |
*price indicative
- RS Stock No.:
- 481-379
- Mfr. Part No.:
- 3-1618401-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Current Rating | 500 A | |
| Series | 3-161 | |
| Control Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Current Rating 500 A | ||
Series 3-161 | ||
Control Voltage 240 V | ||
- COO (Country of Origin):
- US
The TE Connectivity high voltage contactor is engineered for DC applications, offering exceptional reliability and performance. This three-terminal device, designed as a 1 Form X SPST-NO-DM configuration, ensures quick and precise control in power switching operations. With a robust contact rating of 500 A and a flexible coil voltage of 240 VDC, it guarantees seamless integration into various electrical systems. The device accommodates a wide contact voltage range, from 12 VDC to a maximum of 900 VDC, making it versatile for demanding environments. Its durable copper contact material enhances efficiency, while the flange with mounting holes facilitates easy installation. Perfectly suited for chassis mounting, this high voltage contactor is ideal for applications that require dependable power management.
Designed for high voltage DC applications
Optimized for reliable power switching capabilities
Flexible contact voltage range enhances system adaptability
Robust copper contacts ensure improved electrical performance
User-friendly flange design simplifies mounting and installation
Ideal for use in demanding electrical environments
Optimized for reliable power switching capabilities
Flexible contact voltage range enhances system adaptability
Robust copper contacts ensure improved electrical performance
User-friendly flange design simplifies mounting and installation
Ideal for use in demanding electrical environments
