Eaton HAC ADS8 Overload Relay 1NO + 1NC, 31 → 43 A F.L.C, 43 A Contact Rating, 22 kW
- RS Stock No.:
- 377-656
- Mfr. Part No.:
- 8TT104SD & 8TT104SD
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 377-656
- Mfr. Part No.:
- 8TT104SD & 8TT104SD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 31 → 43 A | |
| Contact Current Rating | 43 A | |
| Series | ADS8 | |
| Mounting Style | Direct Contactor | |
| Power Rating | 22 kW | |
| Normal State Configuration | 1NO + 1NC | |
| Reset Method | Automatic | |
| Number Of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -40 → +60 °C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 31 → 43 A | ||
Contact Current Rating 43 A | ||
Series ADS8 | ||
Mounting Style Direct Contactor | ||
Power Rating 22 kW | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic | ||
Number Of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -40 → +60 °C | ||
RoHS Status: Not Applicable
