Siemens LZS Series 24 V dc LED Module

Subtotal (1 unit)*

£3.97

(exc. VAT)

£4.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.97

*price indicative

RS Stock No.:
758-6845
Mfr. Part No.:
LZS:PTMG0024
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Module

Sub Type

LED

Series

LZS

Voltage

24 V dc

For Use With

Series PT and RT Plug-in Relays

Standards/Approvals

CE,RoHS

COO (Country of Origin):
SK

LZS Plug-in Relay


A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity

Vibration proof connection

Related links