Allen Bradley Contactor Adaptor for use with 193-ED1_B Series, 193-EE_B Series, 193-EE_Z Series, 193S-EE_B Series,
- RS Stock No.:
- 527-3770
- Mfr. Part No.:
- 193-EPB
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 527-3770
- Mfr. Part No.:
- 193-EPB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Adapter | |
| For Use With | 193-ED1_B Series, 193-EE_B Series, 193-EE_Z Series, 193S-EE_B Series, 592-EE_T Series | |
| Series | 193E | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Adapter | ||
For Use With 193-ED1_B Series, 193-EE_B Series, 193-EE_Z Series, 193S-EE_B Series, 592-EE_T Series | ||
Series 193E | ||
RoHS Status: Not Applicable
Allen Bradley Contactor Adaptor, DIN Rail or Panel Mounting, For Overload Relays - 193-EPB
Looking for a simple but effective mounting option for your overload relay? Try this contact adaptor from Rockwell Automation's Allen Bradley range. It's just what you need to securely install a relay and it helps prevent damage to sensitive devices. An integrated design means the adaptor is suitable for DIN rail or panel mounting, so you can choose the option that best suits your setup. To make your life easy, it works with both solid and stranded conductors. This component is conveniently compatible with other products from Rockwell Automation's E-Plus range of robust electronic overload relays.
Features & Benefits
• Comes with pre-drilled panel-mounting holes, for installation in a flash
• Clips onto a DIN rail, allowing for simple tool-free assembly
• Wide operating temperature range between -20°C and +60°C, so it withstands the demands of extreme conditions
• Clips onto a DIN rail, allowing for simple tool-free assembly
• Wide operating temperature range between -20°C and +60°C, so it withstands the demands of extreme conditions
Standards and Certifications
• UL
• CE
• CSA
• EN
• RCM
• C-Tick
• CE
• CSA
• EN
• RCM
• C-Tick
What's an electronic overload relay used for?
Electronic overload relays are crucial bits of kit that protect electric motors against overheating. They ensure motors receive the correct current supply, to cut the chance of damage or failure.
