Schneider Electric PowerPacT Mounting Kit for use with Contactor
- RS Stock No.:
- 276-2311
- Mfr. Part No.:
- S37450
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£188.09
(exc. VAT)
£225.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.09 |
*price indicative
- RS Stock No.:
- 276-2311
- Mfr. Part No.:
- S37450
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS, REACH | |
| Series | PowerPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Contactor | ||
Standards/Approvals RoHS, REACH | ||
Series PowerPacT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Schneider Electric S37450
The TeSysâ„¢ GV5PB/GV6PB product family are three-pole UL 489 motor protection circuit breakers when combined with a contactor that makes up an entire branch circuit. Save panel space and simplify installation using a two-component solution. Features of the product range include selectable trip class 5/ 10/20 and an adjustable short-circuit time of 5 to 13 times Ir. Solutions cover a range of application needs from compact and cost effective to advanced control and predictive alarming. Choose the best offer based on your application needs. Terminal shields are used for front connection with cables or insulated bars. They comprise two parts assembled with captive screws, forming an IP40 cover. The top part is equipped with sliding grids for precise adaptation to cables or insulated bars. The rear part completely blocks off the connection zone. Terminal shields may be mounted upstream and downstream of the circuit breaker. This PowerPact Multistandard, lug shield is a connection accessory and is for a 3P breaker. This lug shield can be mounted in either upstream or downstream positions.
The Schneider Electric Circuit Breaker Accessory, specifically designed for the PowerPact J range, is a Lug Shield. Categorized as a connection accessory, this component is compatible with Long Lugs. Its primary function involves providing protection and covering for the lug connections. The Lug Shield is versatile, suitable for both upstream and downstream connections within the PowerPact J circuit breaker system.
PVC free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
