Allen Bradley 100F Surge Suppressor for use with 100-C Series

Image representative of range

Subtotal (1 unit)*

£17.42

(exc. VAT)

£20.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.42

*price indicative

RS Stock No.:
238-1216
Mfr. Part No.:
100-FSC48M
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

100-C Series

Standards/Approvals

No

Series

100F

RoHS Status: Exempt

COO (Country of Origin):
CH

MCS Surge Supressor Modules


Used to limit switching overvoltages in the coils of the contactor modules (100-C) or control relay modules (700-CF)

Available in two types RC for ac operation and varistor for ac/dc operation

They are fitted directly to the coil terminals of the module

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy