ABB ZAE75 Contactor Coil for use with AE45 to AE75, AE50 to AE75, GAE75, TAE45 to TAE75, TAE50 to TAE75
- RS Stock No.:
- 225-5859
- Mfr. Part No.:
- 1SBN153590R8106 ZAE75 24V
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-5859
- Mfr. Part No.:
- 1SBN153590R8106 ZAE75 24V
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Contactor Coil | |
| For Use With | AE45 to AE75, AE50 to AE75, GAE75, TAE45 to TAE75, TAE50 to TAE75 | |
| Range | ZAE75 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Contactor Coil | ||
For Use With AE45 to AE75, AE50 to AE75, GAE75, TAE45 to TAE75, TAE50 to TAE75 | ||
Range ZAE75 | ||
The ABB DC coil for A series contactor has control circuit voltage of 24 V.
Screw terminal


