Allen Bradley Terminal for use with 100-E190 to 10 V dc V0-E205 Contactors
- RS Stock No.:
- 183-4576
- Distrelec Article No.:
- 302-27-105
- Mfr. Part No.:
- 100-ETL205
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£77.04
(exc. VAT)
£92.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.04 |
*price indicative
- RS Stock No.:
- 183-4576
- Distrelec Article No.:
- 302-27-105
- Mfr. Part No.:
- 100-ETL205
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Terminal | |
| Accessory Type | Terminal Lug | |
| For Use With | 100-E190 to 10 V dc V0-E205 Contactors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Terminal | ||
Accessory Type Terminal Lug | ||
For Use With 100-E190 to 10 V dc V0-E205 Contactors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Terminal Lugs 100-E190...100-E205. Wire Size 4 AWG...300 MCM
