Schneider Electric TeSys Contactor Coil for use with DR5TE, LC1F400, 380 → 415 V ac/dc
- RS Stock No.:
- 174-9102
- Mfr. Part No.:
- LX9FJ936
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 174-9102
- Mfr. Part No.:
- LX9FJ936
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| For Use With | DR5TE, LC1F400 | |
| Range | TeSys | |
| Voltage Rating | 380 → 415 V ac/dc | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
For Use With DR5TE, LC1F400 | ||
Range TeSys | ||
Voltage Rating 380 → 415 V ac/dc | ||
Series LX9F | ||
RoHS Status: Not Applicable
TeSys F - specific contactor coil - 380...415 V AC 40...400 Hz low consumption
