Schneider Electric TeSys Contactor Coil for use with LC1F115, LC1F150, 240 V ac

Stock information currently inaccessible
RS Stock No.:
174-9075
Mfr. Part No.:
LX9FF240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

RoHS Status: Not Applicable

Schneider Electric Contactor Coil


The Schneider Electric contactor coil is TeSysF-specific contactor coil. The average resistance of the coil is 73.5ohm inrush at 68°F and 2750ohm, holding at 68°F. It comes without the built-in suppressor module.

Features and Benefits


• Closing time is 35ms
• Heat dissipation ranges from 5.9W to 7.2W
• Impulse withstand voltage is 8kV
• Inductance of closed circuit is 9.68H
• Mechanical durability is 10M cycles
• Operating time or opening time is 130ms

Applications


• Electric panels
• Switching motors, capacitors and lights

Certifications


• ABS approved
• BV certified
• CB certified
• CSA certified
• DNV certified
• LROS registered
• RINA certified
• RMRoS registered
• UL approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy