Lovato BFX Series Accessory for use with Contactors
- RS Stock No.:
- 828-622
- Mfr. Part No.:
- BFX3492
- Brand:
- Lovato
Subtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.06 |
*price indicative
- RS Stock No.:
- 828-622
- Mfr. Part No.:
- BFX3492
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Accessory Type | Terminal Shroud | |
| Product Type | Accessory | |
| For Use With | Contactors | |
| Standards/Approvals | cULus | |
| Series | BFX Series | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Terminal Shroud | ||
Product Type Accessory | ||
For Use With Contactors | ||
Standards/Approvals cULus | ||
Series BFX Series | ||
- COO (Country of Origin):
- IT
The Lovato Paralleling link is designed for connecting two poles of BF95 to BF150 contactors. It offers a robust solution for creating a parallel connection in electrical systems.
Non-insulated design ensures safe operation
Lightweight construction at 27 grams facilitates easy installation
Rated for operational voltage of 600V AC, enabling compatibility with various applications
Complies with ETIM classification for low-voltage switch technology, ensuring industry-standard performance
