Lovato BFX Series Accessory for use with Contactors
- RS Stock No.:
- 828-436
- Mfr. Part No.:
- BFX3401
- Brand:
- Lovato
Image representative of range
Subtotal (1 unit)*
£63.22
(exc. VAT)
£75.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £63.22 |
*price indicative
- RS Stock No.:
- 828-436
- Mfr. Part No.:
- BFX3401
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Accessory | |
| Accessory Type | Busbar | |
| For Use With | Contactors | |
| Standards/Approvals | cULus | |
| Series | BFX Series | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Accessory | ||
Accessory Type Busbar | ||
For Use With Contactors | ||
Standards/Approvals cULus | ||
Series BFX Series | ||
- COO (Country of Origin):
- CN
The Lovato Rigid connecting kit is designed for Three pole reversing contactor assemblies, facilitating the installation of contactors BF95 to BF150 arranged side by side with the BFX5403 interlock.
Weight: 200g, ensuring robustness without excess weight
Rated operational voltage of 600V AC, suitable for various applications
Complies with CSA C22.2 n° 60947-1 and IEC/EN 60947-1 standards for safety
Certified by UL 60947-1, ensuring high-quality electrical performance
