Siemens 3TY7561 Auxiliary Switch for use with 3TK5
- RS Stock No.:
- 778-777
- Mfr. Part No.:
- 3TY7561-1UA00
- Brand:
- Siemens
Subtotal (1 unit)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.16 |
*price indicative
- RS Stock No.:
- 778-777
- Mfr. Part No.:
- 3TY7561-1UA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch | |
| Accessory Type | Auxiliary Switch Block | |
| For Use With | 3TK5 | |
| Standards/Approvals | KCC | |
| Series | 3TY7561 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch | ||
Accessory Type Auxiliary Switch Block | ||
For Use With 3TK5 | ||
Standards/Approvals KCC | ||
Series 3TY7561 | ||
- COO (Country of Origin):
- TR
The Siemens Auxiliary switch Block solid-state compatible is designed to provide reliable auxiliary signaling and control in Advanced electrical systems. It supports seamless integration with solid state components and ensures stable operation in industrial environments.
Supports solid state compatible operation
Provides front protection class IP20
Includes snap on mounting fastening method
Includes CE and EAC certification
