Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-927
- Mfr. Part No.:
- 3RT2924-5AH21
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.40 |
*price indicative
- RS Stock No.:
- 669-927
- Mfr. Part No.:
- 3RT2924-5AH21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered to deliver reliability and efficiency in controlling contactors within electrical systems. Designed for 48 V AC operation at 50/60 Hz, this solenoid Coil is compatible with various contactor models, ensuring seamless integration into existing setups. With an optimal power loss of 7.9 VA, it strikes a balance between performance and energy consumption. This product is Ideal for applications demanding precise control and Steadfast operation.
Demonstrates strong pick up power capabilities of 65 VA at 50 Hz and 73 VA at 60 Hz
Inductive power factors are optimised for both closing and holding situations
Lightweight design enhances ease of handling and installation
