Siemens 3RT29 Coil for use with Contactor

Image representative of range

Subtotal (1 unit)*

£23.51

(exc. VAT)

£28.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.51

*price indicative

RS Stock No.:
669-866
Mfr. Part No.:
3RT2944-5AL21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnet Coil is Ideal for use in conjunction with contactors within industrial applications. This solenoid Coil serves a critical role in ensuring reliable electromagnetic control, catering to diverse needs in automation and safety. With a Compact weight, it is engineered for efficient performance and enhanced operational reliability. The product’s versatility is evident in its operational range, accommodating variations in control supply voltage while maintaining consistent performance. The magnet Coil stands as an essential component for effective control systems, backed by Siemens commitment to quality and reliability.

Operates efficiently at 230 V AC suitable for standard industrial applications

Designed for both 50 Hz and 60 Hz frequencies ensuring flexibility across different operational environments

Provides apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz for robust performance

Maintains inductive power factor with closing and holding power optimising energy consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy