TE Connectivity Terminal for use with Wires
- RS Stock No.:
- 472-545
- Mfr. Part No.:
- 4-1601081-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£161.73
(exc. VAT)
£194.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.73 | £0.647 |
*price indicative
- RS Stock No.:
- 472-545
- Mfr. Part No.:
- 4-1601081-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal | |
| For Use With | Wires | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal | ||
For Use With Wires | ||
- COO (Country of Origin):
- US
The TE Connectivity High-performance terminal is expertly designed for efficient connections in a variety of applications. Its uninsulated configuration ensures versatile usage without compromising on performance, while the insulation displacement technology simplifies wiring processes. Built specifically for magnet wire sizes ranging from 0.16 mm to 1.02 mm, this terminal offers exceptional reliability for solid discrete wire types. The straightforward tab connection provides an optimal solution for quick setups, making it ideal for both industrial and commercial uses. Enhanced by its robust silver and nickel plating, this terminal withstands environmental challenges while ensuring sustained conductivity and durability.
Designed for effortless connection to magnet wires of various sizes
Utilises insulation displacement technology for streamlined wiring
Features a tab width of 3 mm for compatibility with standard applications
Constructed with high-quality silver plating for superior conductivity
Robust nickel underplating enhances durability against wear and corrosion
Directly compatible with copper-based wire materials, ensuring easy integration
Available in a packaging method that facilitates convenient storage and usage
Utilises insulation displacement technology for streamlined wiring
Features a tab width of 3 mm for compatibility with standard applications
Constructed with high-quality silver plating for superior conductivity
Robust nickel underplating enhances durability against wear and corrosion
Directly compatible with copper-based wire materials, ensuring easy integration
Available in a packaging method that facilitates convenient storage and usage
