EAO Connector for use with For Contactor

Subtotal (1 unit)*

£4.33

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.33

*price indicative

RS Stock No.:
288-182
Distrelec Article No.:
304-25-143
Mfr. Part No.:
46-312.1Z10
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Connector

Accessory Type

Switch

For Use With

For Contactor

Standards/Approvals

IEC/EN 60947-1

The EAO Switching element is designed to enhance efficiency and reliability in various applications. With its robust mechanical design, this component ensures long-lasting performance through an impressive operational lifecycle of up to 1 million cycles. This product not only excels in functionality, but also in adaptability, making it suitable for a wide range of environments with operating temperatures from -25 °C to +55 °C.

Constructed from durable plastic ensuring longevity in varied operational settings

Achieves significant shock resistance promoting stability in high impact environments

Complies with key industry standards affirming its quality and reliability

Utilises a thermal current capacity that supports robust operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy