EAO Connector for use with For Contactor

Subtotal (1 unit)*

£4.94

(exc. VAT)

£5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.94

*price indicative

RS Stock No.:
288-181
Distrelec Article No.:
304-25-142
Mfr. Part No.:
46-311.1Z70
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Switch

Product Type

Connector

For Use With

For Contactor

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
IT
The EAO Switching element exemplifies precision and reliability, specifically designed for human-machine interface applications. Engineered with a slow-make mechanism, it guarantees a secure connection, making it an excellent choice for various industrial environments. Its robust construction features silver contact material, ensuring optimal conductivity and longevity even under demanding conditions.

Capable of operating in a wide temperature range ensuring versatility

IP20 rated for protection from dust and small objects

Complies with essential safety standards for peace of mind

Durable materials selected to withstand demanding industrial conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy