Allen Bradley Suppressor Module for use with Industrial Use

Subtotal (1 unit)*

£58.23

(exc. VAT)

£69.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.23

*price indicative

RS Stock No.:
265-900
Mfr. Part No.:
4983-DD24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Surge Suppressor Block Diode

Product Type

Suppressor Module

For Use With

Industrial Use

Standards/Approvals

No

COO (Country of Origin):
CN
The Allen Bradley DIN Rail Data line Surge Protective Device is a surge protective devices are designed to protect industrial communication networks. This device uses a combination of 3-electrode gas discharge tubes and fast-clamping diodes. Typical applications include industrial processing equipment, transmission systems, I/O cards, probes, actuators, and displays.

Compact and modular design

Cost effective to protect individual loads

4 to 20 mA Loop type AC Network

Line type is 1 pair with shield

Nominal line voltage is 24V