- RS Stock No.:
- 480-3314
- Mfr. Part No.:
- ES6300E
- Brand:
- Chemtronics
Discontinued product
Alternative
- RS Stock No.:
- 480-3314
- Mfr. Part No.:
- ES6300E
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Pow-R-Wash™ VZ Contact Cleaner
Removes encrusted oxides, dirt, grease and other contaminates from contacts and connections in a wide range of precision electronic and electrical applications. Suitable for use with contacts & relays, canon-type plugs & sockets, circuit breakers, motors & generators, finger & edge connectors, selector switches, fuses
Effective hydraulic oil removal
Penetrates to clean hard-to-reach areas
Non-flammable
Non-corrosive and safe for use on plastics
Evaporates quickly without residue
Excellent dielectric strength
Contains no ozone depleting substances
Supplied in 400ml invertible aerosol
Penetrates to clean hard-to-reach areas
Non-flammable
Non-corrosive and safe for use on plastics
Evaporates quickly without residue
Excellent dielectric strength
Contains no ozone depleting substances
Supplied in 400ml invertible aerosol
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Specifications
Attribute | Value |
---|---|
Trade Name | Pow-R-Wash VZ |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Armature, Circuit Breaker, Metal Contacts, Motor, Plugs, Sockets, Solenoids, Switches |
Priced to Clear | Yes |