Chemtronics Pow-R-Wash VZ 340 g Aerosol
- RS Stock No.:
- 177-1254
- Mfr. Part No.:
- ES6300EA
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£39.27
(exc. VAT)
£47.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £39.27 |
| 15 - 39 | £37.70 |
| 40 + | £36.13 |
*price indicative
- RS Stock No.:
- 177-1254
- Mfr. Part No.:
- ES6300EA
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | Pow-R-Wash VZ | |
| Package Type | Aerosol | |
| Package Size | 340 g | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name Pow-R-Wash VZ | ||
Package Type Aerosol | ||
Package Size 340 g | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Chemtronics Pow-R-Wash Contact Cleaner Aerosol
Features and Benefits
• Non-flammable
• Dielectric breakdown 15kV
• Non-corrosive
• Effective hydraulic oil removal
• Non-corrosive and safe for plastics
• Excellent dielectric strength
• Penetrates to clean hard to reach areas
• Contains no ozone-depleting substances
• Evaporates quickly without leaving residue
• Ideal AK225 replacement
Applications
• All repair and maintenance contact cleaning
• Cleaning of metal contacts, plugs, sockets, and solenoids
• Removing oxidized soils from switches, circuit breakers, motors, and armatures
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
