Better World
Siemens SIRIUS ACT 3SU15 Series Contact & Light Block, 6 → 24V ac/dc, 1NC
- RS Stock No.:
- 874-2285
- Mfr. Part No.:
- 3SU1501-1AG60-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
£15.38
(exc. VAT)
£18.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-2285
- Mfr. Part No.:
- 3SU1501-1AG60-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Block Type | Contact & Light Block | |
Voltage Rating | 6 → 24V ac/dc | |
Series | SIRIUS ACT 3SU15 | |
Contact Configuration | 1NC | |
Illumination Type | LED | |
LED Included | Yes | |
Terminal Type | Screw | |
Body/Fixing Collar Included | Yes | |
Current Rating | 6A | |
Better World Product | Yes | |
Better World Claim | Extended product life, Low carbon manufacture | |
Select all | ||
---|---|---|
Brand Siemens | ||
Block Type Contact & Light Block | ||
Voltage Rating 6 → 24V ac/dc | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
Holders with LED Light Blocks
Siemens holders with integrated LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Available with different LED colours.
Available with different LED colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes