Siemens SIRIUS ACT 3SU15 Series Contact & Light Block, 6 → 24V ac/dc, 1NO
- RS Stock No.:
- 874-2184
- Mfr. Part No.:
- 3SU1501-1AG00-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£15.38
(exc. VAT)
£18.46
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 06 October 2025
Units | Per unit |
---|---|
1 + | £15.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.90
(exc. VAT)
£8.28
(inc. VAT)
- RS Stock No.:
- 874-2184
- Mfr. Part No.:
- 3SU1501-1AG00-1BA0
- Brand:
- Siemens
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Block Type | Contact & Light Block | |
Voltage Rating | 6 → 24V ac/dc | |
Series | SIRIUS ACT 3SU15 | |
Contact Configuration | 1NO | |
Illumination Type | LED | |
LED Included | Yes | |
Terminal Type | Screw | |
Body/Fixing Collar Included | Yes | |
Current Rating | 6A | |
Better World Claim | Extended product life, Low carbon manufacture | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Block Type Contact & Light Block | ||
Voltage Rating 6 → 24V ac/dc | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 1NO
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1NO + 1NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 2NO + 2NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 2NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1NO