Eaton M22 Series Light Block, 85 → 264V ac
- RS Stock No.:
- 847-5027
- Mfr. Part No.:
- 216575 M22-CLED230-W
- Brand:
- Eaton
Subtotal (1 unit)*
£18.19
(exc. VAT)
£21.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.19 |
*price indicative
- RS Stock No.:
- 847-5027
- Mfr. Part No.:
- 216575 M22-CLED230-W
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Block Type | Light Block | |
Voltage Rating | 85 → 264V ac | |
Series | M22 | |
Illumination Type | LED | |
LED Included | Yes | |
Body/Fixing Collar Included | No | |
Current Rating | 15mA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Voltage Rating 85 → 264V ac | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included No | ||
Current Rating 15mA | ||