- RS Stock No.:
- 817-4881
- Mfr. Part No.:
- ZB5AVG1
- Brand:
- Schneider Electric
7 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.90
(exc. VAT)
£21.48
(inc. VAT)
Units | Per unit |
1 - 9 | £17.90 |
10 + | £15.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-4881
- Mfr. Part No.:
- ZB5AVG1
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Light Blocks with Fixing Collar
Base and light module used on ZB5 plastic operators.
Screw clamp
LED light
LED light
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB5 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |