Eaton RMQ Titan M22 Series Contact & Light Block, Blue Light, 1CO
- RS Stock No.:
- 760-4652
- Mfr. Part No.:
- 115973 M22-SWD-K11LED-B
- Brand:
- Eaton
Image representative of range
Subtotal (1 unit)*
£34.07
(exc. VAT)
£40.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £34.07 |
*price indicative
- RS Stock No.:
- 760-4652
- Mfr. Part No.:
- 115973 M22-SWD-K11LED-B
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Block Type | Contact & Light Block | |
Illumination Colour | Blue | |
Series | RMQ Titan M22 | |
Contact Configuration | 1CO | |
Illumination Type | LED | |
LED Included | Yes | |
Body/Fixing Collar Included | No | |
Current Rating | 15mA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Block Type Contact & Light Block | ||
Illumination Colour Blue | ||
Series RMQ Titan M22 | ||
Contact Configuration 1CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included No | ||
Current Rating 15mA | ||