Better World
Schneider Electric Harmony XB5 Series Contact & Light Block, 24V ac/dc, 1NO
- RS Stock No.:
- 746-9197
- Mfr. Part No.:
- ZB5AW0B11
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£15.45
(exc. VAT)
£18.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 102 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.45 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9197
- Mfr. Part No.:
- ZB5AW0B11
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Block Type | Contact & Light Block | |
Voltage Rating | 24V ac/dc | |
Series | Harmony XB5 | |
Contact Configuration | 1NO | |
Illumination Type | Universal LED | |
Current Rating | 10A | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 24V ac/dc | ||
Series Harmony XB5 | ||
Contact Configuration 1NO | ||
Illumination Type Universal LED | ||
Current Rating 10A | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508