Better World
Schneider Electric Harmony XB Series Contact Block, 1NC
- RS Stock No.:
- 746-8832
- Distrelec Article No.:
- 303-02-728
- Mfr. Part No.:
- ZBE1026P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 03 November 2025
- Plus 3 unit(s) shipping from 03 November 2025
- Plus 35 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8832
- Distrelec Article No.:
- 303-02-728
- Mfr. Part No.:
- ZBE1026P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Series | Harmony XB | |
| Contact Configuration | 1NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Series Harmony XB | ||
Contact Configuration 1NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
Schneider Electric Slow Break Contact Block, 1NC - Harmony XB Series - ZBE1026P
Use this Schneider Electric single contact block as a direct interface for switches or buttons that control your electrical circuits. It's easily mounted to the front of your equipment using its screw terminals, which ensure a secure fit. This method of installation also makes the unit easy to adjust and replace if needed. The slow break operation model adds a time delay to the actual contact action, for reliable operation in sensitive low-power switching systems. You can integrate this contact block with compatible electric circuit breakers, switches and stop buttons.
Features & Benefits
• Service life of 1,000,000 hours for reliable use in large-scale operations
• Gold-flashed contacts are resistant to corrosive chemicals
• IP5X (ingress protection) rating indicates protection from damage caused by dust contamination
• Gold-flashed contacts are resistant to corrosive chemicals
• IP5X (ingress protection) rating indicates protection from damage caused by dust contamination
Applications
• Emergency systems
• Storage facilities
• Assembly lines
• Storage facilities
• Assembly lines
How does a normally closed contact work?
In this NC (normally closed) contact block, current flows as long as the switch contact remains in a closed position, preventing any interference to the flow. Activation triggers the contact to open and pauses the flow of current.
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508


