Schneider Electric Harmony XB5 Contact & Light Block - 1NO Yellow, 24 V ac/dc
- RS Stock No.:
- 746-8652
- Mfr. Part No.:
- ZB5AW0B51
- Brand:
- Schneider Electric
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.45
(exc. VAT)
£18.54
(inc. VAT)
- RS Stock No.:
- 746-8652
- Mfr. Part No.:
- ZB5AW0B51
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Voltage Rating | 24V ac/dc | |
| Series | Harmony XB5 | |
| Contact Configuration | 1NO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 24V ac/dc | ||
Series Harmony XB5 | ||
Contact Configuration 1NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
- COO (Country of Origin):
- FR
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508



