Better World
Schneider Electric Harmony ZALV Series Light Block, 230 → 240V
- RS Stock No.:
- 610-2758
- Distrelec Article No.:
- 304-23-539
- Mfr. Part No.:
- ZALVM1
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£21.93
(exc. VAT)
£26.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £21.93 | 
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-2758
- Distrelec Article No.:
- 304-23-539
- Mfr. Part No.:
- ZALVM1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 230 → 240V | |
| Series | Harmony ZALV | |
| Illumination Type | Universal LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
| Brand Schneider Electric | ||
| Block Type Light Block | ||
| Voltage Rating 230 → 240V | ||
| Series Harmony ZALV | ||
| Illumination Type Universal LED | ||
| LED Included Yes | ||
| Terminal Type Screw | ||
| Body/Fixing Collar Included No | ||
| Better World Verification Green Premium | ||
| Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XAL Series (ZALV) | Contact Blocks & Light Blocks
The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.
Features and benefits
 Integrated and protected LED light source, varying colours are available depending on your need.
 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.
 Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
 Steady signalling type, with low current consumption.
 Operating temperature of between -25 to 70 °C. Check the datasheet for further information.
 Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
Protection ratings -
 EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
 UL 508 & CSA C22.2 No 14.
 Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
 Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.
 Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
 Steady signalling type, with low current consumption.
 Operating temperature of between -25 to 70 °C. Check the datasheet for further information.
 Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
Protection ratings -
 EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
 UL 508 & CSA C22.2 No 14.
 Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
 Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
 Used in conjunction with push buttons, signal controllers.
 Applicable uses within machine, chemical or marine applications
 Applicable uses within machine, chemical or marine applications
Standards
IEC, JIS
Approvals
UL, CSA


