- RS Stock No.:
- 422-8347
- Mfr. Part No.:
- ZB5AVB1
- Brand:
- Schneider Electric
36 In stock - FREE next working day delivery available
69 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.08
(exc. VAT)
£13.30
(inc. VAT)
Units | Per unit |
1 - 9 | £11.08 |
10 + | £9.42 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 422-8347
- Mfr. Part No.:
- ZB5AVB1
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Light Block, Steady Illumination, 18mA Current Consumption - Harmony XB5 Series - ZB5AVB1
Stay in the know about the status of your machines with this light block from Schneider Electric. It illuminates when you press an attached push button so you can be sure what's going on at a glance. Thanks to its white LED, the unit shines brightly to catch your eye in busy working conditions. It handles both AC and DC voltages at 24V, so it's a versatile option for use with common power supplies. To make light work of assembly, the block clips directly to your push button.
• Withstands surges up to 1kV for protection against electrical faults
• Current consumption of 18mA, for energy-efficient signalling
• Long lifespan of 100,000 hours minimises the need for replacement
• Broad operating temperature range between -40°C and +70°C, so is suitable for demanding industrial settings
• Current consumption of 18mA, for energy-efficient signalling
• Long lifespan of 100,000 hours minimises the need for replacement
• Broad operating temperature range between -40°C and +70°C, so is suitable for demanding industrial settings
Applications
• Elevators
• Offices and school buildings
• Rail industry
• Offices and school buildings
• Rail industry
Can I replace the light element in this block?
No, this product's bulb isn't replaceable. The extended service life of the LED means it lasts as long as the unit itself does, so you shouldn't need to replace it.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | White |
Series | Harmony XB5 |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 18mA |
Better World Product | Yes |
Better World Verification | Green Premium |