Better World
Schneider Electric Harmony XB6 Series Contact & Light Block, Yellow Light, 1NO + 1NC
- RS Stock No.:
- 349-1493
- Mfr. Part No.:
- ZB6ZB55B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.30
(exc. VAT)
£23.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 349-1493
- Mfr. Part No.:
- ZB6ZB55B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Block Type | Contact & Light Block | |
Illumination Colour | Yellow | |
Series | Harmony XB6 | |
Contact Configuration | 1NO + 1NC | |
Illumination Type | LED | |
Terminal Type | Faston | |
Body/Fixing Collar Included | Yes | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Illumination Colour Yellow | ||
Series Harmony XB6 | ||
Contact Configuration 1NO + 1NC | ||
Illumination Type LED | ||
Terminal Type Faston | ||
Body/Fixing Collar Included Yes | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
yellow light block with body/fixing collar with integral LED 12...24 V 1NO+1NC
This Harmony ZB6ZB55B is a yellow light block with body/fixing collar with integral LED, 12V to 24V, 1 NO + 1 NC. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Features
Integral LED
Slow break contact
Class II conforming to IEC 61140
Complies with IEC, UL, CSA and JIS standards
Wide range of operating temperature from -25°C to 70°C
Slow break contact
Class II conforming to IEC 61140
Complies with IEC, UL, CSA and JIS standards
Wide range of operating temperature from -25°C to 70°C