Schneider Electric Harmony Series Contact Block, 240V, 1 NO/1 NC
- RS Stock No.:
- 220-5232
- Mfr. Part No.:
- XENC1151
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.08
(exc. VAT)
£22.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.08 |
*price indicative
- RS Stock No.:
- 220-5232
- Mfr. Part No.:
- XENC1151
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1, CSA C22.2 No 14 | ||
- COO (Country of Origin):
- CZ
The Schneider electric contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
REACh free of SVHC
Mercury free
Warranty 18 months


