Schneider Electric ZB5 Series Light Block, 24V, Red Light, 1CO
- RS Stock No.:
- 211-8578
- Mfr. Part No.:
- ZB5AW0B43
- Brand:
- Schneider Electric
- RS Stock No.:
- 211-8578
- Mfr. Part No.:
- ZB5AW0B43
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 24V | |
| Illumination Colour | Red | |
| Series | ZB5 | |
| Contact Configuration | 1CO | |
| Illumination Type | LED | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 24V | ||
Illumination Colour Red | ||
Series ZB5 | ||
Contact Configuration 1CO | ||
Illumination Type LED | ||
Terminal Type Screw Clamp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electrics red light block with body and fixing collar with integral led of 24 v.
Specifically Designed
Compact Size
Compact Size


