EAO Light Block
- RS Stock No.:
- 200-4174
- Distrelec Article No.:
- 303-83-500
- Mfr. Part No.:
- 45-320.1N12
- Brand:
- EAO
Subtotal (1 unit)*
£39.42
(exc. VAT)
£47.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.42 |
*price indicative
- RS Stock No.:
- 200-4174
- Distrelec Article No.:
- 303-83-500
- Mfr. Part No.:
- 45-320.1N12
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Light Block | ||
Product Type Light Block | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CH
The EAO illumination element which has an operating voltage of 24 to 240 V AC as well as DC. The operating current is 20mA and the colour of the LED is white.
Less weight 0.010kg
Screw terminal connection method
Lumi. intensity 900 to 1400 mcd
