- RS Stock No.:
- 193-2214
- Mfr. Part No.:
- 3SU1401-2BB30-3AA2
- Brand:
- Siemens
Available to back order for despatch 16/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.55
(exc. VAT)
£25.86
(inc. VAT)
Units | Per unit |
1 + | £21.55 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-2214
- Mfr. Part No.:
- 3SU1401-2BB30-3AA2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Light Block, Shock-Resistant, 24V AC/DC Operating Voltage - SIRIUS ACT Series - 3SU1401-2BB30-3AA2
Display your machine's operating status in a flash with this light block from Siemens. It's designed for use with a push button and has an integral LED that turns on when the button is activated, showing the state of linked equipment. With a light intensity ranging from 450 to 1120mcd, this unit gives off a very bright yellow glow to warn you of a potential hazard in your work environment. It's a reliable option for use in harsh conditions thanks to an ambient temperature range from -25°C to +70°C. An operating voltage of 24V AC/DC means you can use this unit with standard power supplies.
Features & Benefits
• Insulation voltage rating of 320V boosts safety
• Operating period of 100,000 hours for long-term service
• Surge voltage resistance of 4kV to withstand fault currents
• Mechanical shock resistance of 50g/11ms means it's durable
• Operating period of 100,000 hours for long-term service
• Surge voltage resistance of 4kV to withstand fault currents
• Mechanical shock resistance of 50g/11ms means it's durable
How do I connect this block to a power source?
You can connect it to a power source by inserting your wires into the spring-loaded terminals, creating a secure electrical contact. This connection style makes installation quick and simple and achieves a vibration-proof fix.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V |
Illumination Colour | Yellow |
Series | SIRIUS ACT |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Spring |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |