- RS Stock No.:
- 173-6822
- Mfr. Part No.:
- 3SU1400-2AA10-1LA0
- Brand:
- Siemens
6 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each
ÂŁ8.03
(exc. VAT)
ÂŁ9.64
(inc. VAT)
Units | Per unit |
1 + | ÂŁ8.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6822
- Mfr. Part No.:
- 3SU1400-2AA10-1LA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact module with 1 contact element, 1 NO, gold-plated contacts, screw terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V ac/dc |
Series | SIRIUS ACT |
Contact Configuration | 1NO |
Terminal Type | Screw |
Current Rating | 10A |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |