- RS Stock No.:
- 515-975
- Mfr. Part No.:
- 9001KA6
- Brand:
- Schneider Electric
34 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.36
(exc. VAT)
£17.23
(inc. VAT)
Units | Per unit |
1 - 9 | £14.36 |
10 + | £13.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 515-975
- Mfr. Part No.:
- 9001KA6
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Contact blocks
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony 9001K |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 515-975
- Mfr. Part No.:
- 9001KA6
- Brand:
- Schneider Electric