MK Electric 4 Way Metal Consumer Unit, IP2XC K5604SMET

Stock information currently inaccessible
RS Stock No.:
913-2557
Mfr. Part No.:
K5604SMET
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Series

K5604SMET

Number of Ways Total

4

Dimensions

244 x 144 x 116mm

Housing Material

Metal

International Protection Rating

IP2XC

Length

244mm

Depth

116mm

Width

144mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links