Wylex 2 Way Plastic Isolator Switch, 63A, IP55 NH
- RS Stock No.:
- 892-9429
- Mfr. Part No.:
- NH204IP
- Brand:
- Wylex
Stock information currently inaccessible
- RS Stock No.:
- 892-9429
- Mfr. Part No.:
- NH204IP
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 2 | |
| Current Rating | 63A | |
| Dimensions | 117 x 160 x 102mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP55 | |
| Depth | 102mm | |
| Length | 117mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 2 | ||
Current Rating 63A | ||
Dimensions 117 x 160 x 102mm | ||
Housing Material Plastic | ||
International Protection Rating IP55 | ||
Depth 102mm | ||
Length 117mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
