ABB 22 Way Split Load Steel Consumer Unit, IP41

Stock information currently inaccessible
RS Stock No.:
246-1876
Mfr. Part No.:
1SKB122142C2001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Ways Total

22

Configured for Split Load

Yes

Split Load Configuration

Configurable

Housing Material

Steel

International Protection Rating

IP41

COO (Country of Origin):
EG
The ABB ECS120C consumer unit 1Ph protecta, made from cold rolled sheet steel (1mm) with steel flap. It has 1 row and 22 modules. The colour is RAL 7035 - light grey.

Door type cover plate with 1 row
Surface mounted (plaster)